90492 | HELUKABEL
Straight hose screw fitting, PG11, 12 mm, PA, IP65, black, (L) 8.5 mm, 90492
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Conduit gland, 90492, HELUKABEL
The 90492 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | PG11 | |
Nominal width | 12 mm | |
Material | PA | |
Colour | schwarz | |
Length | 8.5 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |