905031 | HELUKABEL
Divisible hose screw fitting, M16, 10 mm, PA, IP43, black, 905031
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Dividable conduit gland, 905031, HELUKABEL
Tube gland for HELUcond CO protection tubes. Axial fold-up and reclosable connection gland with shaped locking rods. Split nut with safety lock to prevent accidental opening.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | M16 | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 10 mm | |
Degree of protection (IP) | IP43 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |