905038 | HELUKABEL

Divisible hose screw fitting, M20, 14 mm, PA, IP43, black, 905038

Order No.: 93F7690
EAN: 4060892402098
MPN:
905038
Series: COV
905038 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7735 €

Dividable counternut, 905038, HELUKABEL

Tube gland for HELUcond CO protection tubes. Axial fold-up and reclosable connection gland with shaped locking rods. Split nut with safety lock to prevent accidental opening.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M20
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 14 mm
Degree of protection (IP) IP43
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes