905059 | HELUKABEL
Straight hose screw fitting, M32, stainless steel, IP67, silver, (L) 15 mm, 905059
Unit Price (€ / pc.)
95.5213 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 6 Weeks **
Conduit gland, 905059, HELUKABEL
Conduit gland made of stainless steel for plastic-coated metallic protection tubes CNP.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | silber | |
Thread size | M32 | |
Length | 15 mm | |
Material | Edelstahl | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |