905060 | HELUKABEL
Straight hose screw fitting, M40, stainless steel, IP67, silver, (L) 16 mm, 905060
Unit Price (€ / pc.)
140.0273 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 905060, HELUKABEL
Conduit gland made of stainless steel for plastic-coated metallic protection tubes CNP.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Farbe | silber | |
Gewindegröße | M40 | |
Länge | 16 mm | |
Material | Edelstahl | |
max. Temperatur | 105 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP67 |
Download
Logistics
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |