905812 | HELUKABEL
Straight hose screw fitting, M16, stainless steel/brass, nickel plated/NBR, IP40, silver, 905812
Unit Price (€ / pc.)
33.7246 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 905812, HELUKABEL
Conduit gland for stainless steel protection tubes UI. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.
Features
- Halogen-free
Applications
- Robotics
- Steel and aluminium foundry industry
- Maschine and apparatus building
- Off-shore-industry
- Security
- Metal, glass and ceramics industry
Technical specifications
Colour | silber | |
Thread size | M16 | |
Material | Edelstahl/Messing, vernickelt/NBR | |
max. operating temperature | 260 °C | |
min. operating temperature | -55 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |