905815 | HELUKABEL

Straight hose screw fitting, M20, stainless steel/brass, nickel plated/NBR, IP40, silver, 905815

Order No.: 93F7702
EAN: 4060892315688
MPN:
905815
905815 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
42.9828 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
429.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
42.9828 €

Conduit gland, 905815, HELUKABEL

Conduit gland for stainless steel protection tubes UI. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.

Features

  • Halogen-free

Applications

  • Robotics
  • Steel and aluminium foundry industry
  • Maschine and apparatus building
  • Off-shore-industry
  • Security
  • Metal, glass and ceramics industry
Technical specifications
Colour silber
Thread size M20
Material Edelstahl/Messing, vernickelt/NBR
max. operating temperature 260 °C
min. operating temperature -55 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes