905914 | HELUKABEL

Straight hose screw fitting, M20, stainless steel, IP67, silver, (L) 13 mm, 905914

Order No.: 93F7388
EAN: 4060892391286
MPN:
905914
Series: LT-CNP-E
905914 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
70.0077 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
700.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
70.0077 €

Conduit gland, 905914, HELUKABEL

Conduit gland made of stainless steel for plastic-coated metallic protection tubes CNP.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe silber
Gewindegröße M20
Länge 13 mm
Material Edelstahl
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP67
Logistics
Zolltarifnummer 73072910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes