905989 | HELUKABEL

Straight hose screw fitting, M10, brass, nickel-plated, IP40, metal, 905989

Order No.: 93F9006
EAN: 4060892388774
MPN:
905989
Series: MTG-US
905989 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.7080 €

Tube gland , 905989, HELUKABEL

Metal-tube gland for protection tubes type SPR-EDU-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe metall
Gewindegröße M10
Material Messing, vernickelt
max. Temperatur 125 °C
min. Temperatur -40 °C
Schutzart (IP) IP40
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes