90665 | HELUKABEL

Straight hose screw fitting, PG9, PP, IP54, gray, 90665

Order No.: 93F7609
EAN: 4060892382673
MPN:
90665
Series: USK
90665 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
256.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.1289 €

Tube connector, 90665, HELUKABEL

Tube gland for type PT-S, S-PU and Airflex-K protection tubes. With high degree of protection.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size PG9
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes