90670 | HELUKABEL
Straight hose screw fitting, PG29, PP, IP54, gray, 90670
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Tube connector, 90670, HELUKABEL
Tube gland for type PT-S, S-PU and Airflex-K protection tubes. With high degree of protection.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | PG29 | |
Material | PP | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |