906843 | HELUKABEL
Straight hose screw fitting, M25, stainless steel, IP68, silver, (L) 15 mm, 906843
Unit Price (€ / pc.)
76.3742 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 906843, HELUKABEL
Stainless steel conduit gland with high resistance to corrosion and chemical cleaning supplies.
Applications
- Food and beverage industry
- Pharmaceutical industry
- Chemical industry
- Highest requirements to cleanliness and cleaning
Technical specifications
Colour | silber | |
Thread size | M25 | |
Length | 15 mm | |
Material | Edelstahl | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |