906845 | HELUKABEL

Straight hose screw fitting, M40, stainless steel, IP68, silver, (L) 16 mm, 906845

Order No.: 93F7396
EAN: 4060892391675
MPN:
906845
Series: LT-FG-Clean
906845 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
167.3497 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
334.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
167.3497 €

Conduit gland, 906845, HELUKABEL

Stainless steel conduit gland with high resistance to corrosion and chemical cleaning supplies.

Applications

  • Food and beverage industry
  • Pharmaceutical industry
  • Chemical industry
  • Highest requirements to cleanliness and cleaning
Technical specifications
Colour silber
Thread size M40
Length 16 mm
Material Edelstahl
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes