906929 | HELUKABEL
Straight hose screw fitting, M20, stainless steel, IP68, silver, (L) 13 mm, 906929
Unit Price (€ / pc.)
57.7864 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 906929, HELUKABEL
Stainless steel conduit gland with high resistance to corrosion and chemical cleaning supplies.
Applications
- Food and beverage industry
- Pharmaceutical industry
- Chemical industry
- Highest requirements to cleanliness and cleaning
Technical specifications
Farbe | silber | |
Gewindegröße | M20 | |
Länge | 13 mm | |
Material | Edelstahl | |
max. Temperatur | 105 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 73072910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |