920200 | HELUKABEL
45° hose screw fitting, M63, PA, IP65, gray, (L) 15.4 mm, 920200
Unit Price (€ / pc.)
20.5275 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 920200, HELUKABEL
The 920200 corrugated tube conduit gland has quick-insert glands for a reliable and quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | M63 | |
Length | 15.4 mm | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |