920208 | HELUKABEL

45° hose screw fitting, M63, PA, IP65, black, (L) 15.4 mm, 920208

Order No.: 93F7259
EAN: 4060892384943
MPN:
920208
920208 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
20.5275 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
205.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.5275 €

Conduit gland, 920208, HELUKABEL

The 920208 corrugated tube conduit gland has quick-insert glands for a reliable and quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M63
Length 15.4 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes