920213 | HELUKABEL

90° hose screw fitting, 50 mm, PA, IP65, gray, 920213

Order No.: 93F7264
EAN: 4060892384998
MPN:
920213
920213 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
180.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.0285 €

Conduit gland, 920213, HELUKABEL

The 920213 corrugated tube conduit gland has quick-insert glands for a reliable and quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe grau
Material PA
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennweite 50 mm
Schutzart (IP) IP65
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes