920231 | HELUKABEL
Straight hose screw fitting, M16, 12 mm, PA, IP65, gray, (L) 10.5 mm, 920231
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Conduit gland, 920231, HELUKABEL
Quick-insert gland with metallic male thread for a reliable, quick connection.
Features
- Halogen-free
- Cadmium-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | M16 | |
Nominal width | 12 mm | |
Material | PA | |
Colour | grau | |
Length | 10.5 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |