920235 | HELUKABEL

Straight hose screw fitting, M40, PA, IP65, gray, (L) 16 mm, 920235

Order No.: 93F7339
EAN: 4060892385452
MPN:
920235
Series: HSSV-SM
920235 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
447.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.8976 €

Conduit gland, 920235, HELUKABEL

Quick-insert gland with metallic male thread for a reliable, quick connection.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M40
Length 16 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes