920244 | HELUKABEL
Straight hose screw fitting, M40, PA, IP65, black, (L) 16 mm, 920244
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Conduit gland, 920244, HELUKABEL
Quick-insert gland with metallic male thread for a reliable, quick connection.
Features
- Halogen-free
- Cadmium-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | M40 | |
Length | 16 mm | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |