920281 | HELUKABEL

Straight hose screw fitting, M12, 10 mm, PA, IP65, black, (L) 8 mm, 920281

Order No.: 93F7341
EAN: 4060892385988
MPN:
920281
Series: HSSV-SMF
920281 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
393.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.8778 €

Conduit gland, 920281, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Gewindegröße M12
Nennweite 10 mm
Material PA
Farbe schwarz
Länge 8 mm
Schutzart (IP) IP65
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes