920286 | HELUKABEL

Straight hose screw fitting, M32, 29 mm, PA, IP65, black, (L) 14 mm, 920286

Order No.: 93F7342
EAN: 4060892386039
MPN:
920286
Series: HSSV-SMF
920286 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
345.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
13.8397 €

Conduit gland, 920286, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M32
Nominal width 29 mm
Material PA
Colour schwarz
Length 14 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes