920287 | HELUKABEL

Straight hose screw fitting, M40, PA, IP65, black, (L) 15 mm, 920287

Order No.: 93F7343
EAN: 4060892386046
MPN:
920287
Series: HSSV-SMF
920287 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
434.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.3978 €

Conduit gland, 920287, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M40
Length 15 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes