920434 | HELUKABEL

90° hose screw fitting, M20, 17 mm, PA, IP65, black, (L) 10.5 mm, 920434

Order No.: 93F7346
EAN: 4060892386466
MPN:
920434
920434 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
265.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.3074 €

Conduit gland, 920434, HELUKABEL

Quick-insert gland for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Gewindegröße M20
Nennweite 17 mm
Material PA
Farbe schwarz
Länge 10.5 mm
Schutzart (IP) IP65
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes