920522 | HELUKABEL
Straight hose screw fitting, M63, brass, nickel-plated, IP67, silver, (L) 20 mm, 920522
Unit Price (€ / pc.)
69.6388 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 920522, HELUKABEL
Conduit gland for plastic-coated metallic protection tubes and high temperature protection tubes HTP. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.
Features
- Halogen-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | silber | |
Thread size | M63 | |
Length | 20 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |