93471 | HELUKABEL

Straight hose screw fitting, PG9, PP, IP54, gray, (L) 10 mm, 93471

Order No.: 93F7498
EAN: 4060892383106
MPN:
93471
Series: LK-I
HELUKABEL
93471 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.8913 €

PP-tube connector, 93471, HELUKABEL

The 93471 is a tube gland for protection tubes type PT-S, S-PU and Airflex-K.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour gray
Thread size PG9
Length 10 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes