93515 | HELUKABEL
Divisible hose screw fitting, PG13.5, 14 mm, PA, IP43, black, 93515
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Divisible hose screw fitting, 93515, HELUKABEL
Tube gland for HELUcond CO protection tubes. Axial fold-up and reclosable connection gland with shaped locking rods. Split nut with safety lock to prevent accidental opening.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | PG13,5 | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 14 mm | |
Degree of protection (IP) | IP43 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |