93518 | HELUKABEL
Divisible hose screw fitting, PG29, 37 mm, PA, IP43, black, 93518
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 6 Weeks
Divisible hose screw fitting, 93518, HELUKABEL
Tube gland for HELUcond CO protection tubes. Axial fold-up and reclosable connection gland with shaped locking rods. Split nut with safety lock to prevent accidental opening.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG29 | |
| Nominal width | 37 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP43 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |