93531 | HELUKABEL

Straight hose screw fitting, M12, brass, nickel-plated, IP54, metal, 93531

Order No.: 93F9008
EAN: 4060892388224
MPN:
93531
Series: MTG-US
93531 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
141.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.1134 €

Tube gland , 93531, HELUKABEL

Metal-tube gland for protection tubes type PT-S, S-PU.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe metall
Gewindegröße M12
Material Messing, vernickelt
max. Temperatur 125 °C
min. Temperatur -40 °C
Schutzart (IP) IP54
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes