93581 | HELUKABEL

Straight hose screw fitting, PG9, brass, nickel-plated, IP65, metal, 93581

Order No.: 93F8999
EAN: 4060892387685
MPN:
93581
Series: MTG-US
93581 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
134.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.4827 €

Tube gland , 93581, HELUKABEL

Metal-tube gland for protection tubes type SPR-PVC-AS, SPR-PU-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size PG9
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes