93595 | HELUKABEL
Straight hose screw fitting, M32, brass, nickel-plated, IP65, metal, 93595
Unit Price (€ / pc.)
50.9201 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Tube gland , 93595, HELUKABEL
Metal-tube gland for protection tubes type SPR-PVC-AS, SPR-PU-AS.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Farbe | metall | |
Gewindegröße | M32 | |
Material | Messing, vernickelt | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP65 |
Download
Logistics
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |