93601 | HELUKABEL

Straight hose screw fitting, PG9, spring steel/brass, nickel-plated, IP40, silver, 93601

Order No.: 93F7633
EAN: 4060892388958
MPN:
93601
Series: MTG-LI
93601 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
158.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.8032 €

Metal-tube gland, 93601, HELUKABEL

Tube gland for protection tubes type: PT-S, S-PU, SWM-M, SPR-AS, SPR-EDU-AS, SPR-PVC-AS. The rotating interior sockets with tube rotation lock is inserted into the gland and secured against tearing by the spring steel ring.

Technical specifications
Colour silber
Thread size PG9
Material Federstahl/Messing, vernickelt
max. operating temperature 250 °C
min. operating temperature -40 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes