93606 | HELUKABEL
Straight hose screw fitting, PG29, spring steel/brass, nickel-plated, IP40, silver, 93606
Unit Price (€ / pc.)
47.0645 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 6 Weeks **
Metal-tube gland, 93606, HELUKABEL
Tube gland for protection tubes type: PT-S, S-PU, SWM-M, SPR-AS, SPR-EDU-AS, SPR-PVC-AS. The rotating interior sockets with tube rotation lock is inserted into the gland and secured against tearing by the spring steel ring.
Technical specifications
Colour | silber | |
Thread size | PG29 | |
Material | Federstahl/Messing, vernickelt | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |