94151 | HELUKABEL

Straight hose screw fitting, M16, brass, nickel-plated, IP67, silver, (L) 12 mm, 94151

Order No.: 93F7376
EAN: 4060892386527
MPN:
94151
Series: LT straight
94151 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available in 5 Days: 270 pcs. - if ordered today
Total Price:
67.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.7592 €

Conduit gland, 94151, HELUKABEL

Conduit gland for plastic-coated metallic protection tubes and high temperature protection tubes HTP. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Thread size M16
Material brass, nickel-plated
Colour silver
Length 12 mm
Degree of protection (IP) IP67
min. operating temperature -45 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes