94152 | HELUKABEL
Straight hose screw fitting, M20, brass, nickel-plated, IP67, silver, (L) 13 mm, 94152
Unit Price (€ / pc.)
7.9254 € *
Available in 5 Days: 130 pcs. - if ordered today
Conduit gland, 94152, HELUKABEL
Conduit gland for plastic-coated metallic protection tubes and high temperature protection tubes HTP. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.
Features
- Halogen-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 13 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |