94153 | HELUKABEL

Straight hose screw fitting, M25, brass, nickel-plated, IP67, silver, (L) 15 mm, 94153

Order No.: 93F7378
EAN: 4060892386541
MPN:
94153
Series: LT straight
94153 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
53.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.6981 €

Conduit gland, 94153, HELUKABEL

Conduit gland for plastic-coated metallic protection tubes and high temperature protection tubes HTP. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size M25
Length 15 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes