94155 | HELUKABEL

Straight hose screw fitting, M40, brass, nickel-plated, IP67, silver, (L) 16 mm, 94155

Order No.: 93F7380
EAN: 4060892386565
MPN:
94155
Series: LT straight
94155 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
32.0229 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
64.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
32.0229 €

Conduit gland, 94155, HELUKABEL

Conduit gland for plastic-coated metallic protection tubes and high temperature protection tubes HTP. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size M40
Length 16 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes