94205 | HELUKABEL

90° hose screw fitting, M40, PA, IP65, gray, (L) 15.6 mm, 94205

Order No.: 91F9446
EAN: 4060892384561
MPN:
94205
94205 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
324.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.9829 €

Conduit gland, 94205, HELUKABEL

The 94205 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M40
Length 15.6 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes