97608 | HELUKABEL

Straight hose screw fitting, M50, PP, IP54, gray, (L) 12 mm, 97608

Order No.: 93F7490
EAN: 4060892383328
MPN:
97608
Series: LK-I
97608 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 6 Weeks **
Total Price:
541.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
21.6699 €

PP-tube connector, 97608, HELUKABEL

The 97608 is a tube gland for protection tubes type PT-S, S-PU and Airflex-K.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M50
Length 12 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes