97944 | HELUKABEL
90° hose screw fitting, PG16, PA, IP65, black, (L) 10 mm, 97944
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit gland, 97944, HELUKABEL
The 97944 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | PG16 | |
Length | 10 mm | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |