98210 | HELUKABEL
Straight hose screw fitting, PG16, brass, nickel-plated, IP40, metal, 98210
Unit Price (€ / pc.)
17.1717 € *
Available: 0 pcs.
Leadtime: On Request **
Tube gland , 98210, HELUKABEL
Metal-tube gland for protection tubes type SWM-M.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Farbe | metall | |
Gewindegröße | PG16 | |
Material | Messing, vernickelt | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP40 |
Download
Logistics
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |