98216 | HELUKABEL

Straight hose screw fitting, PG9, brass, nickel-plated, IP40, metal, 98216

Order No.: 93F9000
EAN: 4060892387869
MPN:
98216
Series: MTG-US
98216 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
586.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.7334 €

Tube gland , 98216, HELUKABEL

Metal-tube gland for protection tubes type SPR-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size PG9
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Degree of protection (IP) IP40
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes