98218 | HELUKABEL

Straight hose screw fitting, PG13.5, brass, nickel-plated, IP40, metal, 98218

Order No.: 93F8983
EAN: 4060892387883
MPN:
98218
Series: MTG-US
98218 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.4938 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
774.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.4938 €

Tube gland , 98218, HELUKABEL

Metal-tube gland for protection tubes type SPR-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe metall
Gewindegröße PG13,5
Material Messing, vernickelt
max. Temperatur 125 °C
min. Temperatur -40 °C
Schutzart (IP) IP40
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes