98224 | HELUKABEL

Straight hose screw fitting, PG7, brass, nickel-plated, IP65, metal, 98224

Order No.: 93F8997
EAN: 4060892387944
MPN:
98224
Series: MTG-US
98224 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
599.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.9833 €

Tube gland , 98224, HELUKABEL

Metal-tube gland for protection tubes type SPR-PVC-AS, SPR-PU-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe metall
Gewindegröße PG7
Material Messing, vernickelt
max. Temperatur 125 °C
min. Temperatur -40 °C
Schutzart (IP) IP65
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes