98226 | HELUKABEL
Straight hose screw fitting, PG11, brass, nickel-plated, IP65, metal, 98226
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Tube gland , 98226, HELUKABEL
Metal-tube gland for protection tubes type SPR-PVC-AS, SPR-PU-AS.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | PG11 | |
Material | Messing, vernickelt | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |