98228 | HELUKABEL

Straight hose screw fitting, PG16, brass, nickel-plated, IP65, metal, 98228

Order No.: 93F8992
EAN: 4060892387982
MPN:
98228
Series: MTG-US
98228 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.2907 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
864.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
17.2907 €

Tube gland , 98228, HELUKABEL

Metal-tube gland for protection tubes type SPR-PVC-AS, SPR-PU-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Thread size PG16
Material brass, nickel-plated
Colour metal
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes