98254 | HELUKABEL

Straight hose screw fitting, M32, brass, nickel-plated, IP65, metal, 98254

Order No.: 93F9028
EAN: 4060892388668
MPN:
98254
Series: MTG-US
98254 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
44.2799 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,107.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
44.2799 €

Tube gland , 98254, HELUKABEL

Metal-tube gland for protection tubes type SPR-PVC-AS, SPR-PU-AS.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M32
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes