98329 | HELUKABEL

Straight hose screw fitting, PG36, brass, nickel-plated, IP54, metal, 98329

Order No.: 93F8985
EAN: 4060892388101
MPN:
98329
Series: MTG-US
98329 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
74.1965 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,483.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
74.1965 €

Tube gland , 98329, HELUKABEL

Metal-tube gland for protection tubes type PT-S, S-PU.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Thread size PG36
Material brass, nickel-plated
Colour metal
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes