98330 | HELUKABEL

Straight hose screw fitting, PG48, brass, nickel-plated, IP54, metal, 98330

Order No.: 93F8986
EAN: 4060892388118
MPN:
98330
Series: MTG-US
98330 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
125.0214 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
1,250.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
125.0214 €

Tube gland , 98330, HELUKABEL

Metal-tube gland for protection tubes type PT-S, S-PU.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size PG48
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes