98334 | HELUKABEL
Straight hose screw fitting, M20, brass, nickel-plated, IP54, metal, 98334
Unit Price (€ / pc.)
17.9809 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Tube gland , 98334, HELUKABEL
Metal-tube gland for protection tubes type PT-S, S-PU.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | M20 | |
Material | Messing, vernickelt | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |